Schneider Electric Brass Globe Valve VZ208C-20BP07, Compression 151.7 kPa
- RS Stock No.:
- 459-687
- Mfr. Part No.:
- VZ208C-20BP07
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$135.73
(exc. GST)
$149.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.73 |
*price indicative
- RS Stock No.:
- 459-687
- Mfr. Part No.:
- VZ208C-20BP07
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Inlet Connection Type | Compression | |
| Maximum Operating Pressure | 151.7 kPa | |
| Body Material | Brass | |
| Inlet Port Size | 20 mm | |
| Outlet Connection Type | Compression | |
| Outlet Port Size | 20 mm | |
| Inlet Thread Standard | 20 mm | |
| Inlet Port Gender | Female | |
| Standards/Approvals | PN16 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Inlet Connection Type Compression | ||
Maximum Operating Pressure 151.7 kPa | ||
Body Material Brass | ||
Inlet Port Size 20 mm | ||
Outlet Connection Type Compression | ||
Outlet Port Size 20 mm | ||
Inlet Thread Standard 20 mm | ||
Inlet Port Gender Female | ||
Standards/Approvals PN16 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with thermo-electric actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.
Compact design zone valve
For use with MP140 thermal actuators for low cost and silent operation
On/Off control with a soft seat for tight close off
Integrated compression end connections save the need for additional fittings
Brass construction
PPS cartridge and EPDM seals for excellent corrosion resistance
- RS Stock No. 0459586
- Mfr. Part No. VZ208C-15BP01
Each
$109.33
- RS Stock No. 0459690
- Mfr. Part No. VZ219C-15BP01
Each
$108.40
- RS Stock No. 0459713
- Mfr. Part No. VZ208C-15BP05
Each
$142.62
- RS Stock No. 0446020
- Mfr. Part No. VZ208C-15BP02
Each
$121.11
Related links
- Schneider Electric Brass Globe Valve VZ208C-15BP05, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ208C-15BP01, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ208C-15BP03, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ208C-15BP04, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ208C-15BP02, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ219C-20BP07, Compression 255.1 kPa
- Schneider Electric Brass Globe Valve VZ219C-15BP01, Compression 351.6 kPa
- Schneider Electric Brass Globe Valve VZ219C-15BP06, Compression 255.1 kPa












