Schneider Electric Brass Globe Valve VT2232, Rp 344.7 kPa

Subtotal (1 unit)*

$93.08

(exc. GST)

$102.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.08

*price indicative

RS Stock No.:
459-681
Mfr. Part No.:
VT2232
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Globe Valve

Maximum Operating Pressure

344.7 kPa

Inlet Connection Type

Rp

Body Material

Brass

Inlet Port Size

15 mm

Outlet Port Size

DN15

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Temperature

93°C

Standards/Approvals

Directive UE RoHS, REACH, Déclaration RoHS UE

COO (Country of Origin):
MX
The Schneider Electric Valve is a Zone type from the VT2 product series. It is compatible with mediums including Glycol at 25%, 30%, and 50% concentrations, as well as water. The valve features a 2-Way configuration with Rp internal connection. It has a body size of 15 mm (1/2 in) and a pipe size of DN15. The flow characteristic is uncharacterized, with a flow coefficient of 2.5 hp (2.16 kVs).

Allowable static pressure is 300 psi

Stem movement is rotary

Finish material is brass

Body material is brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy