Schneider Electric Brass Globe Valve VZ219C-15BP04, Compression 351.6 kPa

Subtotal (1 unit)*

$108.40

(exc. GST)

$119.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.40

*price indicative

RS Stock No.:
459-591
Mfr. Part No.:
VZ219C-15BP04
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Globe Valve

Maximum Operating Pressure

351.6 kPa

Inlet Connection Type

Compression

Inlet Port Size

15 mm

Body Material

Brass

Outlet Connection Type

Compression

Outlet Port Size

15 mm

Inlet Thread Standard

15 mm

Inlet Port Gender

Female

Standards/Approvals

Règlementation REACH, Directive UE RoHS

COO (Country of Origin):
IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with electro-mechanical actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.

Compact design zone valve

External thread allows ease of mounting in any orientation and a simple disassembly

Brass construction

PPS cartridge and EPDM seals for excellent corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy