Schneider Electric Cast Iron Globe Valve VG311F-150C, Flange 199.9 kPa
- RS Stock No.:
- 446-228
- Mfr. Part No.:
- VG311F-150C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,022.39
(exc. GST)
$6,624.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,022.39 |
*price indicative
- RS Stock No.:
- 446-228
- Mfr. Part No.:
- VG311F-150C
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Maximum Operating Pressure | 199.9 kPa | |
| Inlet Connection Type | Flange | |
| Body Material | Cast Iron | |
| Inlet Port Size | DN150 | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | DN150 | |
| Inlet Thread Standard | ISO 7005-2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Maximum Operating Pressure 199.9 kPa | ||
Inlet Connection Type Flange | ||
Body Material Cast Iron | ||
Inlet Port Size DN150 | ||
Outlet Connection Type Flange | ||
Outlet Port Size DN150 | ||
Inlet Thread Standard ISO 7005-2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
The Schneider Electric globe valve VG311F is a large 3-way globe mixing valve designed for a wide range of heating and cooling applications. The valve uses a crown plug for media with a very high rangeability.
Cast Iron integrated seat, bronze plug and EPDM seals for dependable service
Service gland kit prolongs the life expectancy of the installation
Can also be used for diverting applications under low pressure conditions
Related links
- Schneider Electric Cast Iron Globe Valve VG311F-100C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG221F-150C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG221F-65C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG221F-125C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG221F-100C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-100CS, Flange 151.7 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-80CS, Flange 399.9 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS07, Flange 599.8 kPa

