Schneider Electric Bronze Globe Valve VG210R-15B08, Rp 399.9 kPa

Subtotal (1 unit)*

$510.49

(exc. GST)

$561.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$510.49

*price indicative

RS Stock No.:
446-221
Mfr. Part No.:
VG210R-15B08
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Globe Valve

Inlet Connection Type

Rp

Maximum Operating Pressure

399.9 kPa

Inlet Port Size

Rp1/2

Body Material

Bronze

Outlet Port Size

1/2 in

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Temperature

135°C

Standards/Approvals

Directive UE RoHS, REACH, RoHS UE

COO (Country of Origin):
US
The Schneider Electric Globe control valve features Rp internal thread and brass construction with durable EPDM seals for long service life. The crown plug ensures precise fluid control with a rangeability of 50:1. Its self-cleaning design supports reliable and consistent operation. Ideal for HVAC and fluid regulation systems.

Compact design

Quick and secure mounting design

High rangeability provides fine accurate flow control for more efficient and comfortable regulation

Tight sealing with zero energy leakage on shut off for improved system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy