nVent CADDY Girder Cable Clip 187580 4 mm
- RS Stock No.:
- 277-6529
- Mfr. Part No.:
- 187580
- Brand:
- nVent CADDY
Subtotal (1 box of 100 units)*
$168.16
(exc. GST)
$184.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $168.16 | $1.682 |
*price indicative
- RS Stock No.:
- 277-6529
- Mfr. Part No.:
- 187580
- Brand:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Girder Cable Clip | |
| Material | Steel | |
| Maximum Flange Thickness | 4mm | |
| Minimum Flange Thickness | 7mm | |
| Finish | nVent CADDY Armour | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Girder Cable Clip | ||
Material Steel | ||
Maximum Flange Thickness 4mm | ||
Minimum Flange Thickness 7mm | ||
Finish nVent CADDY Armour | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The nVent CADDY cable snap clip is made from edge of metal sheet for fixing tubes or electrical wedges on IPN or IPE beam.
Easy and safe hammer installation
Indoor and outdoor installation
Related links
- nVent CADDY Girder Cable Clip 187560 4 mm
- nVent CADDY Girder Cable Clip 187520 4 mm
- nVent CADDY Girder Cable Clip 187500 4 mm
- nVent CADDY Girder Cable Clip 187760 4 mm
- nVent CADDY Girder Cable Clip 187540 4 mm
- nVent CADDY Girder Cable Clip 187720 4 mm
- nVent CADDY Girder Cable Clip 187600 4 mm
- nVent CADDY Girder Cable Clip 187620 4 mm
