RS PRO Girder Cable Clip 2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$66.13

(exc. GST)

$72.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$2.645$66.13
125 +$2.176$54.40

*price indicative

RS Stock No.:
277-064
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Girder Cable Clip

Material

Stainless Steel

Maximum Cable Diameter

32mm

Minimum Cable Diameter

25mm

Minimum Flange Thickness

4mm

Maximum Flange Thickness

2mm

Finish

Passivated Zinc Plated

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Flange Edge Clips


Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy