- RS Stock No.:
- 885-2616
- Mfr. Part No.:
- PJ221507T
- Brand:
- B&R Enclosures
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
$183.63
(exc. GST)
$201.99
(inc. GST)
Units | Per unit |
1 + | $183.63 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 885-2616
- Mfr. Part No.:
- PJ221507T
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polynova PJ IP55 Enclosure
The Polynova PJ is a range of adaptable thermoplastic enclosures designed to house terminations and electrical components, typically used for low voltage control and distribution applications. These enclosures can be used individually or assembled together a required configuration.
Opaque parts manufactured from noryl, a thermoplastic self-extinguishing material, transparent parts made from polycarbonate
Surface finish is light grey (RAL 7035)
Stainless steel cover screws
UV stabilised
IP55 protection rating
Surface finish is light grey (RAL 7035)
Stainless steel cover screws
UV stabilised
IP55 protection rating
Approvals
CE marked, UL94, V1 rating, IEC695-2-1, 960°C glow wire test.
Supplied with
stainless steel screws.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 220 mm |
External Height | 75 mm |
External Width | 150 mm |
External Dimensions | 220 x 150 x 75mm |
IP Rating | IP55 |
Colour | Grey |
Lid Colour | Transparent |
Flanged | No |
Shielded | No |
Series | PJ |
Related links
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle
- B&R Enclosures PJ Series Grey Noryl Enclosure Grey Lid, 220 x 150 x 150mm
- CAMDENBOSS 1102 Series Grey ABS Enclosure Transparent Lid, 220 x 140 x 90mm
- B&R Enclosures PJ Series Grey Noryl Enclosure Grey Lid, 220 x 150 x 100mm
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent...
- B&R Enclosures PJ Series Grey Noryl Enclosure Grey Lid, 220 x 150 x 75mm
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent...