Recently searched

    Takachi Electric Industrial Aluminium Heat Sink Case, 77 x 232 x 213mm

    Subtotal (1 unit)**

    $180.54

    (exc. GST)

    $198.59

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/06/2025, delivery within 5 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$180.54

    **price indicative

    RS Stock No.:
    251-1460
    Mfr. Part No.:
    EXH23-8-21BB
    Brand:
    Takachi Electric Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Takachi Electric Industrial

    Body Material

    Aluminium

    External Length

    213 mm

    External Height

    77 mm

    External Width

    232 mm

    External Dimensions

    77 x 232 x 213mm

    Range

    EXH

    Related links