- RS Stock No.:
- 250-2169
- Mfr. Part No.:
- 936040119
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$420.039
(exc. GST)
$462.043
(inc. GST)
Units | Per unit | Per Bag* |
10 - 10 | $420.039 | $4,200.39 |
20 - 40 | $407.891 | $4,078.91 |
50 - 90 | $385.327 | $3,853.27 |
100 - 240 | $373.176 | $3,731.76 |
250 + | $355.819 | $3,558.19 |
*price indicative |
- RS Stock No.:
- 250-2169
- Mfr. Part No.:
- 936040119
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 200 mm |
External Height | 110 mm |
External Width | 230 mm |
External Dimensions | 200 x 230 x 110mm |
Range | GWconnect Enclosure |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Connector Tool Kits
- Hama Black Wrist Rest 200 x 230 x 21mm 21mm Height
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 110 x 60mm
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 170 x 90mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 200 x 230 x 180mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 200 x 230 x 180mm