- RS Stock No.:
- 247-1402
- Mfr. Part No.:
- 08344
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each
$966.96
(exc. GST)
$1,063.66
(inc. GST)
Units | Per unit |
1 + | $966.96 |
- RS Stock No.:
- 247-1402
- Mfr. Part No.:
- 08344
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric plain door is compatible with Prisma G enclosure and has reversible opening side. It used 130 ° angle with 3 locks. Its colour is white and used electrophoresis type of treatment with hot-polymerised polyester epoxy powder.
IP degree of protection IP43 with door
Specifications
Attribute | Value |
---|---|
External Length | 260 mm |
External Height | 850 mm |
External Width | 300 mm |
External Dimensions | 850 x 300 x 260mm |
IP Rating | IP55 |