- RS Stock No.:
- 230-6425
- Mfr. Part No.:
- 1550WLBK
- Brand:
- Hammond
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.09
(exc. GST)
$41.90
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $38.09 |
5 - 9 | $36.95 |
10 - 14 | $35.85 |
15 - 19 | $34.77 |
20 + | $33.73 |
- RS Stock No.:
- 230-6425
- Mfr. Part No.:
- 1550WLBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 165.4 mm |
External Height | 72.4 mm |
External Width | 127.5 mm |
External Dimensions | 6.51 x 5.02 x 2.85in |
Range | 1550 |
IP Rating | IP66 |
Series | 1550 |
Related links
- Hammond 1550 Series Aluminium Enclosure, IP66, 5.51 x 4.02 x 2.85in
- Hammond 1550 Series Aluminium Enclosure, IP66, 9.85 x 9.85 x 3.82in
- Hammond 1550 Series Aluminium Enclosure, IP66, 2.36 x 2.17 x 1.02in
- Hammond 1550 Series Aluminium Enclosure, IP66, 6.73 x 4.76 x 2.01in
- Hammond 1550 Series Aluminium Enclosure, IP66, 3.15 x 2.17 x 0.83in
- Hammond 1550 Series Aluminium Enclosure, IP66, 4.51 x 2.52 x 1.02in
- Hammond 1550 Series Aluminium Enclosure, IP66, 4.54 x 3.34 x 2.01in
- Hammond 1550 Series Aluminium Enclosure, IP66, 8.74 x 5.75 x 2.01in