Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 2.36in

Bulk discount available

Subtotal (1 unit)*

$33.86

(exc. GST)

$37.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$33.86
5 - 9$33.24
10 - 19$32.65
20 - 49$32.06
50 +$31.49

*price indicative

RS Stock No.:
229-1046
Mfr. Part No.:
1554L2GYSL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

External Length

104.9 mm

External Height

59.9 mm

External Width

104.9 mm

External Dimensions

4.13 x 4.13 x 2.36in

IP Rating

IP68

Range

1554

Series

1554

COO (Country of Origin):
CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 4.13 x 4.13 x 2.36 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68

Related links