Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 3.5 x 3.5 x 3.5in
- RS Stock No.:
- 229-1024
- Mfr. Part No.:
- 1554EE2GYCL
- Brand:
- Hammond
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$34.59
(exc. GST)
$38.05
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $34.59 |
5 - 9 | $33.97 |
10 - 19 | $33.36 |
20 - 49 | $32.76 |
50 + | $32.17 |
- RS Stock No.:
- 229-1024
- Mfr. Part No.:
- 1554EE2GYCL
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554 series is a watertight enclosure clear lid from polycarbonate with a flammability UL94V-0 rating. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 3.5 x 3.5 x 3.5 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
IP ratings up to and including IP68
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 88.9 mm |
External Height | 88.9 mm |
External Width | 88.9 mm |
External Dimensions | 3.5 x 3.5 x 3.5in |
IP Rating | IP68 |
Range | 1554 |
Lid Colour | Clear |
Series | 1554 |
Related links
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 6.3...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 3.5 x 3.5 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 6.3 x 3.5 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 4.7...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 6.3...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 4.13...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 7.1...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 4.13...