- RS Stock No.:
- 219-9831
- Mfr. Part No.:
- NSYSM20830P
- Brand:
- Schneider Electric
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,258.51
(exc. GST)
$2,484.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,258.51 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9831
- Mfr. Part No.:
- NSYSM20830P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Spacial SM monobloc compact steel enclosure with plain front door has dimension as 2000 x 800 x 300 mm. Back panel welded, mounting plate included. 4 point door locking system with handle DB 5mm
Sheet steel, galvanized steel material
Epoxy-polyester powder surface finish
Grey colour
Epoxy-polyester powder surface finish
Grey colour
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Height | 2000 mm |
External Width | 8800 mm |
External Dimensions | 2000 x 800 x 300mm |
Range | Spacial |
IP Rating | IP55 |
Series | NSYSM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYSM Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSYSM Series Steel Enclosure, IP55, 1200 x 1000 x 300mm
- Schneider Electric NSYSF Series Steel Enclosure, IP55, 2000 x 800 x 500mm
- Schneider Electric NSYSF Series Steel Enclosure, IP55, 2000 x 800 x 400mm
- Schneider Electric NSYSM Series Steel Enclosure, IP55, 1600 x 600 x 400mm
- Schneider Electric NSYSM Series Steel Double-Door-Door Floor...
- Schneider Electric NSYSM Series Sheet Steel Double-Door-Door Floor...
- Schneider Electric Galvanised Steel Enclosure, IP55, 2000 x 800 x 1000mm