Better World
Schneider Electric NSYS Series Steel General Purpose Enclosure, IP55, 2000 x 1600 x 600mm
- RS Stock No.:
- 219-8707
- Mfr. Part No.:
- NSYSF2016602D
- Brand:
- Schneider Electric
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$8,188.81
(exc. GST)
$9,007.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $8,188.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8707
- Mfr. Part No.:
- NSYSF2016602D
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric NSYSF2016602D is a Special SF enclosure without mounting plate - assembled. It has a height ,width and depth of 2000x1600x600 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Height | 2000 mm |
External Width | 1600 mm |
External Dimensions | 2000 x 1600 x 600mm |
Range | Spacial |
IP Rating | IP55 |
Flanged | No |
Shielded | No |
Series | NSYS |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYS Series Steel General Purpose Enclosure,...
- Schneider Electric NSYS Series Steel General Purpose Enclosure,...
- Schneider Electric NSYS Series Steel General Purpose Enclosure,...
- Schneider Electric NSYS Series Steel General Purpose Enclosure,...
- Schneider Electric NSYS Series Steel General Purpose Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric NSYSF Series Steel Enclosure, IP55, 2000 x 1600 x 400mm
- Schneider Electric NSYS Series Steel General Purpose Enclosure,...