Eaton Series M22 Series Grey Plastic Enclosure, IP67, 153 x 80 x 56mm

Discontinued
RS Stock No.:
251-199
Mfr. Part No.:
197634 M22-I3-*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

153 mm

External Height

80 mm

External Width

56 mm

External Dimensions

153 x 80 x 56mm

IP Rating

IP67

Colour

Grey

Flanged

No

Series

Series M22

COO (Country of Origin):
DE
The Eaton Moeller series M22 surface-mounting enclosure is designed to provide robust enclosure solutions for your control equipment. With an elegant RAL 7035 finish, this enclosure merges aesthetic appeal with high functionality, making it perfect for various applications. It offers exceptional protection against the elements, ensuring your devices remain operational under demanding conditions. Built from durable plastic and fitted with high-grade steel screws, it guarantees longevity while maintaining its structural integrity. This enclosure can support three locations for modular components, and its versatile cable entry options cater to a wide array of installation scenarios. Designed with ease of use in mind, it ensures simple installation and maintenance, making it a reliable choice for both professionals and DIY enthusiasts.

Designed for surface mounting, providing flexibility in installation
Constructed with weather-resistant materials, ensuring durability in harsh conditions
Offers multiple cable entry points for convenient wiring configurations
Features a modern design suitable for both industrial and commercial environments
Meets stringent protection ratings to safeguard your equipment
Allows for individual marking of pushbuttons, enhancing operational clarity
Optimised for ease of access and serviceability, simplifying maintenance
Compliance with European safety standards for peace of mind