Texas Instruments DAC 12 bit- 1 SPI, QSPI, Microwire, 6-Pin TSOT
- RS Stock No.:
- 651-2111
- Mfr. Part No.:
- DAC121S101CIMK/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$26.63
(exc. GST)
$29.295
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3,060 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.326 | $26.63 |
*price indicative
- RS Stock No.:
- 651-2111
- Mfr. Part No.:
- DAC121S101CIMK/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | TSOT | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI, QSPI, Microwire | |
| Settling Time | 10μs | |
| Maximum Operating Temperature | 105°C | |
| Series | DAC121S101 | |
| Height | 2.97mm | |
| Voltage Reference | Supply | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type TSOT | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI, QSPI, Microwire | ||
Settling Time 10μs | ||
Maximum Operating Temperature 105°C | ||
Series DAC121S101 | ||
Height 2.97mm | ||
Voltage Reference Supply | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 12 bit- 1 SPI Microwire, 6-Pin TSOT
- Texas Instruments DAC 8 bit- 1 SPI QSPI, 6-Pin TSOT
- Texas Instruments 5Msps 10-Pin MSOP
- Texas Instruments 500ksps 12-Pin USON
- Texas Instruments 102ksps 8-Pin SOIC
- Texas Instruments 95ksps 8-Pin MSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments DAC 12 bit- 4 Microwire QSPI, 10-Pin MSOP
