Texas Instruments DAC 12 bit- 1 SPI, 284 ksps, 8-Pin SOIC
- RS Stock No.:
- 218-8180P
- Mfr. Part No.:
- DAC8043U
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 19 units (supplied in a tube)*
$300.20
(exc. GST)
$330.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 19 - 37 | $15.80 |
| 38 + | $15.51 |
*price indicative
- RS Stock No.:
- 218-8180P
- Mfr. Part No.:
- DAC8043U
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String, R-2R | |
| Resolution | 12 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Sampling Rate | 284ksps | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.2V | |
| Interface Type | SPI | |
| Settling Time | 1μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DAC804 | |
| Standards/Approvals | RoHS | |
| Voltage Reference | External | |
| Length | 356mm | |
| Height | 35mm | |
| Output Type | Analogue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String, R-2R | ||
Resolution 12 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Sampling Rate 284ksps | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.2V | ||
Interface Type SPI | ||
Settling Time 1μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DAC804 | ||
Standards/Approvals RoHS | ||
Voltage Reference External | ||
Length 356mm | ||
Height 35mm | ||
Output Type Analogue | ||
Automotive Standard No | ||
