- RS Stock No.:
- 165-2133
- Mfr. Part No.:
- MCP4821-E/P
- Brand:
- Microchip
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 60)
$4.307
(exc. GST)
$4.738
(inc. GST)
Units | Per unit | Per Tube* |
60 - 60 | $4.307 | $258.42 |
120 - 540 | $4.199 | $251.94 |
600 + | $3.779 | $226.74 |
*price indicative |
- RS Stock No.:
- 165-2133
- Mfr. Part No.:
- MCP4821-E/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 12LSB |
Integral Nonlinearity Error | ±12LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |