- RS Stock No.:
- 912-2815
- Mfr. Part No.:
- MCP3204-CI/SL
- Brand:
- Microchip
1368 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 57)
$5.316
(exc. GST)
$5.848
(inc. GST)
Units | Per unit | Per Tube* |
57 - 57 | $5.316 | $303.012 |
114 - 513 | $5.141 | $293.037 |
570 + | $4.971 | $283.347 |
*price indicative |
- RS Stock No.:
- 912-2815
- Mfr. Part No.:
- MCP3204-CI/SL
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.65 x 3.9 x 1.25mm |