Texas Instruments, 10-bit- ADC 188.9ksps, 6-Pin TSOT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
749-8271
Mfr. Part No.:
ADC101C021CIMK/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

10-bit

Sampling Rate

188.9ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

6

Integral Nonlinearity Error

-0.7LSB

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.86mm

Maximum Operating Temperature

+105 °C

Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments