Broadcom 1 1 bit- ADC, 8-Pin SSOP
- RS Stock No.:
- 734-4978
- Mfr. Part No.:
- ACPL-C797-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.92
(exc. GST)
$12.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 424 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $10.92 |
| 10 - 49 | $10.60 |
| 50 - 99 | $10.30 |
| 100 - 249 | $10.00 |
| 250 + | $9.71 |
*price indicative
- RS Stock No.:
- 734-4978
- Mfr. Part No.:
- ACPL-C797-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Architecture | Delta Sigma | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 1 bit | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 3V | |
| Height | 3.61mm | |
| Standards/Approvals | No | |
| Length | 5.85mm | |
| Series | ACPL-C797 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Architecture Delta Sigma | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 1 bit | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 3V | ||
Height 3.61mm | ||
Standards/Approvals No | ||
Length 5.85mm | ||
Series ACPL-C797 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
Analogue to Digital Converters - Avago Technologies
Related links
- Broadcom 1 1 bit- ADC, 8-Pin SSOP
- Broadcom 1-Channel Miniature Isolation Amplifier, 8-Pin 5.5 V SSOP
- Broadcom 1-Channel Isolation Amplifier, 8-Pin 5.5 V SSOP
- Broadcom 1 12 bit- ADC, 16-Pin SOIC
- ACPL-C87AT-000E Broadcom 1-Channel Isolation Amplifier, 8-Pin 5.5 V SOIC
- Broadcom 2-Channel Isolation Amplifier, 8-Pin 5.5 V SSOP
- ACPL-C870-000E Broadcom 1-Channel Isolation Amplifier, 8-Pin 5.5 V SSOP
- ACPL-C87B-000E Broadcom 1-Channel Isolation Amplifier, 8-Pin 5.5 V SSOP
