Texas Instruments 1 16 bit- ADC 40 ksps, 16-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$28.18

(exc. GST)

$31.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
1 - 9$28.18
10 - 49$27.43
50 - 99$25.92
100 +$25.38

*price indicative

Packaging Options:
RS Stock No.:
732-1446
Mfr. Part No.:
ADS8513IDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

ADC

Architecture

SAR

Number of ADCs

1

Resolution

16 bit

Sampling Rate

40ksps

Input Type

Voltage

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

85°C

Length

10.2mm

Height

1.75mm

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.25V

Series

ADS8513

Standards/Approvals

No

Automotive Standard

No

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links