Cirrus Logic, Dual 24-bit- ADC 192ksps, 24-Pin TSSOP
- RS Stock No.:
- 716-5823P
- Mfr. Part No.:
- CS5361-KZZ
- Brand:
- Cirrus Logic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 16 units (supplied in a tube)*
$628.80
(exc. GST)
$691.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 16 - 30 | $39.30 |
| 31 + | $38.34 |
*price indicative
- RS Stock No.:
- 716-5823P
- Mfr. Part No.:
- CS5361-KZZ
- Brand:
- Cirrus Logic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cirrus Logic | |
| Architecture | Delta Sigma | |
| Number of ADCs | 2 | |
| Resolution | 24-bit | |
| Sampling Rate | 192ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Digital Interface Type | Serial | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Dimensions | 7.9 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Cirrus Logic | ||
Architecture Delta Sigma | ||
Number of ADCs 2 | ||
Resolution 24-bit | ||
Sampling Rate 192ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Digital Interface Type Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -10 °C | ||
Dimensions 7.9 x 4.5 x 0.95mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.