Texas Instruments 4 16 bit- ADC 0.86 ksps, 10-Pin VSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.26

(exc. GST)

$12.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 27 April 2026
  • Plus 208 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.26
5 +$9.28

*price indicative

Packaging Options:
RS Stock No.:
709-4544
Mfr. Part No.:
ADS1115IDGST
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Product Type

ADC

Number of ADCs

4

Resolution

16 bit

Sampling Rate

0.86ksps

Input Type

Voltage

Mount Type

Surface

Package Type

VSSOP

Pin Count

10

Minimum Operating Temperature

-40°C

Interface Type

Serial-I2C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

ADS1115

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3.3V

Length

3.1mm

Height

1.1mm

Automotive Standard

No

Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links