Texas Instruments 11 10 bit- ADC 38 ksps, 20-Pin PDIP
- RS Stock No.:
- 662-0237
- Mfr. Part No.:
- TLC1543IN
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-0237
- Mfr. Part No.:
- TLC1543IN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of ADCs | 11 | |
| Resolution | 10 bit | |
| Product Type | ADC | |
| Sampling Rate | 38 ksps | |
| Pin Count | 20 | |
| Package Type | PDIP | |
| Architecture | SAR | |
| Input Type | Voltage | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | 40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of ADCs 11 | ||
Resolution 10 bit | ||
Product Type ADC | ||
Sampling Rate 38 ksps | ||
Pin Count 20 | ||
Package Type PDIP | ||
Architecture SAR | ||
Input Type Voltage | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature 40 °C | ||
