Texas Instruments, 8-bit- ADC 392ksps, 20-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a tube)*

$248.00

(exc. GST)

$272.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 99$9.92
100 - 249$9.63
250 - 499$9.34
500 +$9.07

*price indicative

Packaging Options:
RS Stock No.:
662-0186P
Mfr. Part No.:
TLC0820AIN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Flash

Number of ADCs

1

Resolution

8-bit

Sampling Rate

392ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

24.33 x 6.35 x 4.57mm