- RS Stock No.:
- 660-7247
- Mfr. Part No.:
- ADS7828EB/250
- Brand:
- Texas Instruments
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.08
(exc. GST)
$13.29
(inc. GST)
Units | Per unit |
1 + | $12.08 |
- RS Stock No.:
- 660-7247
- Mfr. Part No.:
- ADS7828EB/250
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 50ksps |
Input Signal Type | Differential, Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |