Texas Instruments 8 12 bit- ADC 200 ksps, 16-Pin TSSOP
- RS Stock No.:
- 651-2284
- Mfr. Part No.:
- ADC128S022CIMT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$11.64
(exc. GST)
$12.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 22 | $11.64 |
| 23 - 45 | $11.46 |
| 46 + | $11.29 |
*price indicative
- RS Stock No.:
- 651-2284
- Mfr. Part No.:
- ADC128S022CIMT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 12 bit | |
| Sampling Rate | 200ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | QSPI, SPI, Microwire | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Length | 5.4mm | |
| Standards/Approvals | No | |
| Series | ADC128S022 | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12 bit | ||
Sampling Rate 200ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Interface Type QSPI, SPI, Microwire | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Length 5.4mm | ||
Standards/Approvals No | ||
Series ADC128S022 | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial Interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 12 bit- ADC 200 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 200 ksps, 16-Pin SOIC
- Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 10 sps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 200 ksps, 20-Pin SSOP
- STMicroelectronics 1 12 bit- ADC 200 ksps, 16-Pin TSSOP
