Texas Instruments 8 12 bit- ADC 500 ksps, 16-Pin TSSOP
- RS Stock No.:
- 651-2256
- Mfr. Part No.:
- ADC128S052CIMT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 22 | $11.70 |
| 23 - 45 | $11.41 |
| 46 + | $11.25 |
*price indicative
- RS Stock No.:
- 651-2256
- Mfr. Part No.:
- ADC128S052CIMT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 12 bit | |
| Sampling Rate | 500ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Interface Type | QSPI, Microwire, SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 5.4mm | |
| Minimum Supply Voltage | 3.3V | |
| Series | ADC128S052 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12 bit | ||
Sampling Rate 500ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Interface Type QSPI, Microwire, SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 5.4mm | ||
Minimum Supply Voltage 3.3V | ||
Series ADC128S052 | ||
Automotive Standard AEC-Q100 | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial Interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 200 ksps, 16-Pin TSSOP
- Texas Instruments 1 16 bit- ADC 500 ksps, 24-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 10 sps, 16-Pin TSSOP
- Texas Instruments 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- Texas Instruments 4 16 bit- ADC 500 ksps, 38-Pin TSSOP
