Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- RS Stock No.:
- 651-1944
- Mfr. Part No.:
- ADC121S101CIMF/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.14
(exc. GST)
$10.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,916 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $9.14 |
| 250 - 499 | $8.98 |
| 500 + | $8.82 |
*price indicative
- RS Stock No.:
- 651-1944
- Mfr. Part No.:
- ADC121S101CIMF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 1Msps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Series | ADC121S101 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 1Msps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 3.1mm | ||
Series ADC121S101 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 3 Msps, 6-Pin SOT-23
- ROHM 1 12 bit- ADC 1 Msps, 6-Pin SSOP-6
- Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
- Texas Instruments 1 8 bit- ADC 3 Msps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 200 ksps, 6-Pin SOT-23
- Texas Instruments 16 12 bit- ADC 1 Msps, 38-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 1 Msps, 20-Pin QFN
