- RS Stock No.:
- 191-3367
- Mfr. Part No.:
- MAX11128ATI+
- Brand:
- Maxim Integrated
176 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$16.735
(exc. GST)
$18.409
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $16.735 | $33.47 |
*price indicative |
- RS Stock No.:
- 191-3367
- Mfr. Part No.:
- MAX11128ATI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Scan Modes, Internal Averaging, and Internal Clock
16-Entry First-In/First-Out (FIFO)
SampleSet: User-Defined Channel Sequence with Maximum Length of 256
Analog Multiplexer with True Differential Track/Hold
16-/8-/4-Channel Single-Ended
8-/4-/2-Channel Fully-Differential Pairs
15-/8-/4-Channel Pseudo-Differential Relative to a Common Input
Two Software-Selectable Bipolar Input Ranges
±VREF+/2, ±VREF+
Flexible Input Configuration Across All Channels
High Accuracy
±1 LSB INL, ±1 LSB DNL, No Missing Codes Over Temperature Range
70dB SINAD Guaranteed at 250kHz Input Frequency
1.5V to 3.6V Wide Range I/O Supply
Allows the Serial Interface to Connect Directly to 1.8V, 2.5V, or 3.3V Digital Systems
2.35V to 3.6V Supply Voltage
Longer Battery Life for Portable Applications
Low Power
5.4mW at 1Msps with 3V Supplies
2μA Full-Shutdown Current
External Differential Reference (1V to VDD)
16MHz, 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
Wide -40°C to +125°C Operation
Space-Saving, 28-Pin, 5mm ´ 5mm TQFN Packages
1Msps Conversion Rate, No Pipeline Delay
12-/10-/8-Bit Resolution
Applications
Battery-Powered Instruments
High-Speed Closed-Loop Systems
High-Speed Data Acquisition Systems
Industrial Control Systems
Medical Instrumentation
Portable Systems
16-Entry First-In/First-Out (FIFO)
SampleSet: User-Defined Channel Sequence with Maximum Length of 256
Analog Multiplexer with True Differential Track/Hold
16-/8-/4-Channel Single-Ended
8-/4-/2-Channel Fully-Differential Pairs
15-/8-/4-Channel Pseudo-Differential Relative to a Common Input
Two Software-Selectable Bipolar Input Ranges
±VREF+/2, ±VREF+
Flexible Input Configuration Across All Channels
High Accuracy
±1 LSB INL, ±1 LSB DNL, No Missing Codes Over Temperature Range
70dB SINAD Guaranteed at 250kHz Input Frequency
1.5V to 3.6V Wide Range I/O Supply
Allows the Serial Interface to Connect Directly to 1.8V, 2.5V, or 3.3V Digital Systems
2.35V to 3.6V Supply Voltage
Longer Battery Life for Portable Applications
Low Power
5.4mW at 1Msps with 3V Supplies
2μA Full-Shutdown Current
External Differential Reference (1V to VDD)
16MHz, 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
Wide -40°C to +125°C Operation
Space-Saving, 28-Pin, 5mm ´ 5mm TQFN Packages
1Msps Conversion Rate, No Pipeline Delay
12-/10-/8-Bit Resolution
Applications
Battery-Powered Instruments
High-Speed Closed-Loop Systems
High-Speed Data Acquisition Systems
Industrial Control Systems
Medical Instrumentation
Portable Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 16 |
Resolution | 12 bit |
Sampling Rate | 62.5ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | TDFN-EP |
Pin Count | 28 |
Integral Nonlinearity Error | ±1.2LSB |
Digital Interface Type | 3-Wire Serial, Micro Wire, QSPI, SPI |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.35 to 3.6 V |
Dimensions | 5 x 5 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |