- RS Stock No.:
- 183-1822
- Mfr. Part No.:
- AD1674JRZ
- Brand:
- Analog Devices
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.10
(exc. GST)
$79.31
(inc. GST)
Units | Per unit |
1 + | $72.10 |
- RS Stock No.:
- 183-1822
- Mfr. Part No.:
- AD1674JRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Complete Monolithic 12-Bit 10 μs Sampling ADC
On-Board Sample-and-Hold Amplifier
Industry Standard Pinout
8- and 16-Bit Microprocessor Interface
AC and DC Specified and Tested
Unipolar and Bipolar Inputs
±5 V, ±10 V, 0 V–10 V, 0 V–20 V Input Ranges
On-Board Sample-and-Hold Amplifier
Industry Standard Pinout
8- and 16-Bit Microprocessor Interface
AC and DC Specified and Tested
Unipolar and Bipolar Inputs
±5 V, ±10 V, 0 V–10 V, 0 V–20 V Input Ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 18.1 x 7.6 x 2.35mm |
Maximum Operating Temperature | 70 °C |