Texas Instruments, Dual 12-bit- ADC 1Msps, 14-Pin TSSOP
- RS Stock No.:
- 453-693
- Mfr. Part No.:
- ADC122S706CIMT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$15.21
(exc. GST)
$16.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $15.21 |
| 10 - 49 | $15.17 |
| 50 - 99 | $14.45 |
| 100 - 249 | $13.24 |
| 250 + | $12.00 |
*price indicative
- RS Stock No.:
- 453-693
- Mfr. Part No.:
- ADC122S706CIMT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 2 | |
| Resolution | 12-bit | |
| Sampling Rate | 1Msps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 2 | ||
Resolution 12-bit | ||
Sampling Rate 1Msps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Dimensions 5 x 4.4 x 0.9mm | ||
