Oriental Motor Spur Gearbox, 5:1 Gear Ratio

Subtotal (1 unit)*

$1,283.51

(exc. GST)

$1,411.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,283.51

*price indicative

RS Stock No.:
282-2132
Mfr. Part No.:
GFS6G5FR
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Gearbox

Gear Ratio

5:1

Gearbox Type

Spur

Standards/Approvals

UL/CSA Standards:105 (A), EN Standards:120 E

Series

BLV

COO (Country of Origin):
JP
Oriental Motor gearbox

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor product as below.

282-2075 (BLV-R 200W)

282-2077 (BLV-R 400W)

Related links