Oriental Motor Gearbox, 3:1 Gear Ratio, 0.1 Nm Maximum Torque, 600rpm Maximum Speed

Subtotal (1 unit)*

$244.65

(exc. GST)

$269.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.65

*price indicative

RS Stock No.:
282-1962
Mfr. Part No.:
2GN3S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Gearbox

Gear Ratio

3:1

Maximum Output Torque

0.1Nm

Shaft Diameter

8mm

Diameter

60mm

Overall Width

60mm

Maximum Speed

600rpm

Power Rating

6W

Standards/Approvals

UL, CSA, CCC, EN, CE, RoHS-compliant

Series

2GN

Efficiency

81%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor products as below.

282-1971 (230V 1ph 6W motor)

282-1973 (230V 3ph 6W motor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy