Motovario Worm Gearbox, 440 Nm Maximum Torque, 2800rpm Maximum Speed
- RS Stock No.:
- 216-6645
- Mfr. Part No.:
- NMRV-P090 60,0 140*24 35 B3 MV
- Brand:
- Motovario
Subtotal (1 unit)*
$1,309.41
(exc. GST)
$1,440.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,309.41 |
*price indicative
- RS Stock No.:
- 216-6645
- Mfr. Part No.:
- NMRV-P090 60,0 140*24 35 B3 MV
- Brand:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | Gearbox | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 440Nm | |
| Shaft Diameter | 35mm | |
| Diameter | 24mm | |
| Overall Length | 303mm | |
| Overall Width | 140mm | |
| Overall Depth | 263mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 1.6kW | |
| Standards/Approvals | ISO 6336, ISO281, DIN 3996, AGMA 6034, RoHS, DIN 743, ISO 14521, BS 721, DIN 3990 | |
| Series | VSF | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type Gearbox | ||
Gearbox Type Worm | ||
Maximum Output Torque 440Nm | ||
Shaft Diameter 35mm | ||
Diameter 24mm | ||
Overall Length 303mm | ||
Overall Width 140mm | ||
Overall Depth 263mm | ||
Maximum Speed 2800rpm | ||
Power Rating 1.6kW | ||
Standards/Approvals ISO 6336, ISO281, DIN 3996, AGMA 6034, RoHS, DIN 743, ISO 14521, BS 721, DIN 3990 | ||
Series VSF | ||
- COO (Country of Origin):
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
Related links
- Motovario Worm Gearbox 2800rpm Maximum Speed
- Motovario Worm Gearbox 2800rpm Maximum Speed
- Motovario Worm Gearbox 528 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 579 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 2800rpm Maximum Speed
- Motovario Worm Gearbox 330 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 539 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 1000 Nm Maximum Torque, 2800rpm Maximum Speed
