Maxon Planetary Gearbox, 370:1 Gear Ratio, 0.375 Nm Maximum Torque
- RS Stock No.:
- 440-149
- Mfr. Part No.:
- 110333
- Brand:
- Maxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 440-149
- Mfr. Part No.:
- 110333
- Brand:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 370:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 0.375 Nm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 370:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 0.375 Nm | ||
- COO (Country of Origin):
- CH
Related links
- Maxon Planetary Gearbox 0.45 Nm Maximum Torque
- Maxon Planetary Gearbox 0.1 Nm Maximum Torque
- Maxon Planetary Gearbox 0.9 Nm Maximum Torque
- Maxon Planetary Gearbox 1.13 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearbox 3.38 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 0.35 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearhead Gearbox 3 Nm Maximum Torque, 8000rpm Maximum Speed
