Panasonic Spur Gearbox, 150:1 Gear Ratio, 2.45 Nm Maximum Torque, 8.3rpm Maximum Speed
- RS Stock No.:
- 424-043
- Mfr. Part No.:
- MX6G150B
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each
$264.69
(exc. GST)
$291.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $264.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Oriental Motor 2GN Clockwise Induction AC Motor, 6 W, 1 Phase, 4 Pole, 220 V, Chassis Mount Mounting
- RS Stock No.
- 282-1955
Price (ex. GST) Each
$284.84
(exc. GST)
$313.32
(inc. GST)
- RS Stock No.:
- 424-043
- Mfr. Part No.:
- MX6G150B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 180:1 Gear Ratio, 2.45 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 2.45 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 7.84 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 30:1 Gear Ratio, 13 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 5:1 Gear Ratio, 1.08 Nm Maximum Torque,...