Panasonic Spur Gearbox, 3:1 Gear Ratio, 1.37 Nm Maximum Torque, 458.3rpm Maximum Speed
- RS Stock No.:
- 424-112
- Mfr. Part No.:
- MY9G3B
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 424-112
- Mfr. Part No.:
- MY9G3B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 1.37 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.39 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.66 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.098 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 5:1 Gear Ratio, 0.66 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 30:1 Gear Ratio, 13 Nm Maximum Torque,...