- RS Stock No.:
- 423-933
- Mfr. Part No.:
- MY9G15B
- Brand:
- Panasonic
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$486.97
(exc. GST)
$535.67
(inc. GST)
Units | Per unit |
1 + | $486.97 |
- RS Stock No.:
- 423-933
- Mfr. Part No.:
- MY9G15B
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
60W 90x90mm Panasonic 3 Series Flange Mount Gearboxes
These gearheads are designed to fit Panasonic 3 Series 60W (and 90W) AC single and three phase motors. The flange offers improved mounting that is often required for the higher powered motors.
Note
Panasonic 3 Series 60W and 90W Gearboxes can only be used with Panasonic 3 Series 60W and 90W Motors.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Gear Ratio | 15:1 |
Gearbox Type | Spur |
Maximum Output Torque | 6.76 Nm |
Shaft Diameter | 15mm |
Overall Length | 90mm |
Overall Width | 90mm |
Overall Depth | 43mm |
Maximum Speed | 91.66rpm |
Power Rating | 60 W |