Festo Type L Gearbox, 12:1 Gear Ratio, 240 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 194-761
- Mfr. Part No.:
- EMGA-80-A-G12-100A
- Brand:
- Festo
Subtotal (1 unit)*
$3,371.63
(exc. GST)
$3,708.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,371.63 |
*price indicative
- RS Stock No.:
- 194-761
- Mfr. Part No.:
- EMGA-80-A-G12-100A
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 12:1 | |
| Gearbox Type | Type L | |
| Maximum Output Torque | 240Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 100mm | |
| Maximum Speed | 7000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Model Number | 8141748 | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 12:1 | ||
Gearbox Type Type L | ||
Maximum Output Torque 240Nm | ||
Diameter 80mm | ||
Shaft Diameter 100mm | ||
Maximum Speed 7000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Model Number 8141748 | ||
Efficiency 94% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 12:1 Gear Ratio, 240 Nm Maximum Output Torque - EMGA-80-A-G12-100A, Numeric Part Number: 8141748
This gearbox is tailored for high-performance applications within automation and mechanical systems. Its sturdy design and efficient mechanics generate significant output torque, making it crucial for various industrial tasks. With a gear ratio of 12:1, it effectively transforms motor speed into enhanced torque, suitable for rigorous operations.
Features & Benefits
• Provides a maximum output torque of 240Nm for heavy-duty applications
• Operates at a maximum speed of 7000r/min for effective performance
• Compact flange size of 80mm aligns with standard installations
• Right-angle configuration offers versatile installation options
• Torsional backlash of only 0.25° ensures precise movements
• Maintains high efficiency of 94% to optimise energy consumption
Applications
• Compatible with motors requiring high torque conversion
• Suitable for robotics and automation systems
• Utilised in conveyor systems and material handling equipment
• Applied in packaging machinery for efficient movement control
• Fit for high-speed in the mechanical industry
What type of motor can be used with this gearbox?
It is compatible with motors featuring a 100mm shaft diameter, providing a secure connection and optimised performance.
How does the gearbox handle varying temperatures?
The gearbox functions effectively within a temperature range of -25°C to 90°C, ensuring consistent performance in various environments.
What benefits does the low torsional backlash provide?
The minimal backlash of 0.25° allows for accurate positioning and smooth operation, essential for applications that require high precision.
Related links
- Festo Type L Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 107 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 64 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed