Microchip MIC5014YN MOSFET Gate Driver 1, 50 mA 8-Pin 30V, PDIP
- RS Stock No.:
- 911-3029
- Mfr. Part No.:
- MIC5014YN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 911-3029
- Mfr. Part No.:
- MIC5014YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 50mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 30μs | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 2.75V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.65mm | |
| Height | 3.43mm | |
| Standards/Approvals | No | |
| Width | 6.48mm | |
| Series | MIC5014/5015 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 50mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 30μs | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 2.75V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.65mm | ||
Height 3.43mm | ||
Standards/Approvals No | ||
Width 6.48mm | ||
Series MIC5014/5015 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC5015YM-TR High Side Gate Driver 1 SOIC
- Microchip MIC5060YML-TR High Side Gate Driver 1 VDFN
- Skyworks Solutions Inc MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261BAC-C-IP MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261BCC-C-IP MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261ABC-C-IP MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver PDIP
