onsemi FAN3278TMX, MOSFET 2, -1 A, 1.5 A, 27V 8-Pin, SOIC
- RS Stock No.:
- 809-4987
- Mfr. Part No.:
- FAN3278TMX
- Brand:
- onsemi
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 5)
$2.308
(exc. GST)
$2.539
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 620 | $2.308 | $11.54 |
625 - 1245 | $2.25 | $11.25 |
1250 + | $2.22 | $11.10 |
*price indicative
- RS Stock No.:
- 809-4987
- Mfr. Part No.:
- FAN3278TMX
- Brand:
- onsemi
Related links
- onsemi FAN3278TMX, MOSFET 2, -1 A, 1.5 A, 27V 8-Pin, SOIC
- Renesas Electronics ICL7667CBAZA, MOSFET 2, 1 A, 15V 8-Pin, SOIC
- Infineon AUIR2085STR, MOSFET 2, 1 A, 15V 8-Pin, SOIC
- Texas Instruments LM5109BMA/NOPB, MOSFET 2, 1 A, 14V 8-Pin, SOIC
- onsemi ADP3120AJRZ-RL, MOSFET 2, 13.2V 8-Pin, SOIC
- onsemi NCP3420DR2G, MOSFET 2, 13.2V 8-Pin, SOIC
- onsemi ADP3110AKRZ-RL, MOSFET 2, 13.2V 8-Pin, SOIC
- onsemi NCP5106BDR2G, MOSFET 2, 500 mA, 20V 8-Pin, SOIC