onsemi NCV8405ADTRKG MOSFET Gate Driver 1, 6 A, 42V 3-Pin, DPAK
- RS Stock No.:
- 802-1648
- Mfr. Part No.:
- NCV8405ADTRKG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-1648
- Mfr. Part No.:
- NCV8405ADTRKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 6 A | |
| Supply Voltage | 42V | |
| Pin Count | 3 | |
| Package Type | DPAK | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 6 A | ||
Supply Voltage 42V | ||
Pin Count 3 | ||
Package Type DPAK | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi NCV8405ADTRKG MOSFET Gate Driver 1 42V 3-Pin, DPAK
- onsemi NCV8402ASTT1G MOSFET Gate Driver 1 SOT-223
- onsemi NCV8402ASTT3G MOSFET Gate Driver 1 SOT-223
- onsemi NCP51705MNTXG MOSFET Gate Driver 1 6 A QFN
- onsemi NCV57000DWR2G MOSFET Gate Driver 1 5V 16-Pin, SOIC
- onsemi NCV57001DWR2G MOSFET Gate Driver 1 5V 16-Pin, SOIC
- onsemi FAD3151MXA MOSFET Gate Driver 1 6 → 18V 8-Pin, SOIC-8
- onsemi FAD3171MXA MOSFET Gate Driver 1 6 → 18V 8-Pin, SOIC-8
