Skyworks Solutions Inc Si8261BAD-C-IS MOSFET Gate Driver 1, 4 A 6-Pin 30V, SDIP
- RS Stock No.:
- 795-1481
- Mfr. Part No.:
- Si8261BAD-C-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.35
(exc. GST)
$32.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 155 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.87 | $29.35 |
| 25 - 45 | $5.72 | $28.60 |
| 50 + | $5.646 | $28.23 |
*price indicative
- RS Stock No.:
- 795-1481
- Mfr. Part No.:
- Si8261BAD-C-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 6 | |
| Package Type | SDIP | |
| Fall Time | 8.5ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 5.5ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 11.5mm | |
| Standards/Approvals | No | |
| Series | Si826x | |
| Length | 4.58mm | |
| Height | 2.05mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 6 | ||
Package Type SDIP | ||
Fall Time 8.5ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 5.5ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 11.5mm | ||
Standards/Approvals No | ||
Series Si826x | ||
Length 4.58mm | ||
Height 2.05mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
MOSFET & IGBT Drivers, Silicon Laboratories
Related links
- Skyworks Solutions Inc MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261BCD-C-IS MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261BBD-C-IS MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261ABD-C-IS MOSFET Gate Driver 1 SDIP
- Skyworks Solutions Inc Si8261ABC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261BAC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261AAC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261BBC-C-IS MOSFET Gate Driver 1 SOIC
