onsemi MC33152PG MOSFET Gate Driver 2, 15 mA 8-Pin 18V, PDIP
- RS Stock No.:
- 786-8705
- Mfr. Part No.:
- MC33152PG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.234 | $11.17 | - |
| 50 - 95 | $2.168 | $10.84 | 2% |
| 100 - 245 | $2.10 | $10.50 | 5% |
| 250 - 495 | $2.054 | $10.27 | 8% |
| 500 + | $2.008 | $10.04 | 10% |
*price indicative
- RS Stock No.:
- 786-8705
- Mfr. Part No.:
- MC33152PG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 15mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 15ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.02mm | |
| Standards/Approvals | No | |
| Series | MC33152 | |
| Width | 7.11mm | |
| Height | 5.33mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 15mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 15ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.02mm | ||
Standards/Approvals No | ||
Series MC33152 | ||
Width 7.11mm | ||
Height 5.33mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
