Maxim Integrated MAX8521ETP+, MOSFET 1, 1.5 A, 5.5V 20-Pin, TQFN
- RS Stock No.:
- 778-1529
- Mfr. Part No.:
- MAX8521ETP+
- Brand:
- Maxim Integrated
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 778-1529
- Mfr. Part No.:
- MAX8521ETP+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Current | 1.5 A | |
| Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Package Type | TQFN | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Current 1.5 A | ||
Supply Voltage 5.5V | ||
Pin Count 20 | ||
Package Type TQFN | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
