Micrel MIC4452YN MOSFET Power Driver, 12A 8-Pin, PDIP
- RS Stock No.:
- 727-5292
- Mfr. Part No.:
- MIC4452YN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$5.174
(exc. GST)
$5.691
(inc. GST)
- RS Stock No.:
- 727-5292
- Mfr. Part No.:
- MIC4452YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Through Hole | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip

